- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831619C6.GB
831619C6.GB
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.1A 250VAC 250VDC 0.25N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.1A 250VAC 250VDC 0.25N Screw Mount
Search Keywords: 831619C6GB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831619C6.GB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:(Glass/Polyamide)/Stainless Steel/Polyamide/Roller Lever
-
Contact Rating @ Voltage:0.1@250VAC 250VDC A
-
Maximum Movement Differential:0.35 mm
-
Operating Force:0.25 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
125
$7.11
250
$4.37
375
$3.47
500 +
$3.39
Click for Quote
Log in
to unlock special pricing