- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831616C6.0
Crouzet Control
831616C6.0
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 6.1A 250VAC 250VDC 248.57VA 5N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 831616C6.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Polyamide/Button |
| Contact Rating @ Voltage: | 248.57 A |
| Maximum Movement Differential: | 0.8 mm |
| Operating Force: | 5 N |
| Termination Style: | Quick Connect |
| Dimension: | 38.5 x 10.3 x 20.55 mm |
| Body Orientation: | Straight |