Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Button Solder 4A 250VAC 250VDC 74.57VA 0.25N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Button Solder 4A 250VAC 250VDC 74.57VA 0.25N Screw Mount
Search Keywords: 831615C20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    831615C2.0
  • Alias/AKA:
    83161502
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyamide/Button
  • Contact Rating @ Voltage:
    74.57 A
  • Maximum Movement Differential:
    0.35 mm
  • Operating Force:
    0.25 N
  • Termination Style:
    Solder
  • Dimension:
    31 x 10.3 x 19.35 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
11 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.09
50
$4.99
100
$4.93
250
$4.83
500
$3.47
750
$2.75
1,000 +
$2.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!