- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83161508
83161508
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 4A 250VAC 250VDC 74.57VA 0.25N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 4A 250VAC 250VDC 74.57VA 0.25N Screw Mount
Search Keywords: 83161508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83161508
-
Alias/AKA:831615C6.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$5.000
500
$3.408
750
$2.698
1,000 +
$2.644
Click for Quote
Log in
to unlock special pricing