- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831614C6.0
831614C6.0
Crouzet Control
Switch Snap Action SPDT Lever Quick Connect 10.1A 250VAC 250VDC 0.8N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPDT Lever Quick Connect 10.1A 250VAC 250VDC 0.8N Screw Mount
Search Keywords: 831614C60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831614C6.0
-
Alias/AKA:83161407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:10.1@250VAC 250VDC A
-
Maximum Movement Differential:0.35 mm
-
Operating Force:0.8 N
-
Termination Style:Quick Connect
-
Dimension:27.8 x 10.3 x 18.6 mm
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
250
$4.640
500
$3.168
750
$2.508
1,000 +
$2.458
Click for Quote
Log in
to unlock special pricing