Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

831613C6.GB

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Search Keywords: 831613C6GB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    831613C6.GB
  • Alias/AKA:
    83163220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    (Glass/Polyamide)/Stainless Steel/Polyamide/Roller Lever
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    0.35 mm
  • Operating Force:
    0.8 N
  • Termination Style:
    Quick Connect
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 831613C6.GB RoHS compliant?
Yes, 831613C6.GB is RoHS compliant.
What is the lead time for 831613C6.GB?
The standard lead time for 831613C6.GB is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.34
50
$3.88
100
$3.79
250
$3.71
750
$3.64
1,500
$3.59
3,000
$3.55
5,250 +
$3.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!