- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831613C3.BC
Crouzet Control
831613C3.BC
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831613C3.BC
-
Alias/AKA:X0230681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Polyamide/Flat Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.35 mm
-
Operating Force:0.8 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A