- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831613C2.0
831613C2.0
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button Solder 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Button Solder 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Search Keywords: 831613C20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831613C2.0
-
Alias/AKA:83161348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Button
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.35 mm
-
Operating Force:0.8 N
-
Termination Style:Solder
-
Dimension:31 x 10.3 x 19.35 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
772
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$7.02
50
$5.79
100
$5.61
250
$5.38
500
$5.33
750
$5.28
1,000 +
$5.22
Click for Quote
Log in
to unlock special pricing