Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

83161343

Switch Snap Action N.O./N.C. SPDT Button 16A 250VAC 372.85VA 0.8N Screw Mount Quick Connect

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Button 16A 250VAC 372.85VA 0.8N Screw Mount Quick Connect
Search Keywords: 83161343
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    83161343
  • Alias/AKA:
    831613C6.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyamide/Button
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    0.35 mm
  • Operating Force:
    0.8 N
  • Termination Style:
    Quick Connect
  • Body Orientation:
    Straight13994
  • IP Rating:
    IP4014001
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83161343 RoHS compliant?
Yes, 83161343 is RoHS compliant.
What is the lead time for 83161343?
The standard lead time for 83161343 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,122
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$5.80
50
$5.74
100
$5.70
250
$5.67
500
$5.65
1,000
$5.64
3,000
$5.63
5,000 +
$5.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!