- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83161312
Crouzet Control
83161312
Switch Snap Action N.O. SPST Button Quick Connect 16A 250VAC 0.8N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Button Quick Connect 16A 250VAC 0.8N Screw Mount
Search Keywords: 83161312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83161312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Polyamide/Button
-
Contact Rating @ Voltage:16@250VAC A
-
Maximum Movement Differential:0.35 mm
-
Operating Force:0.8 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Frequently Asked Questions
Is 83161312 RoHS compliant?
Yes, 83161312 is RoHS compliant.
What is the lead time for 83161312?
The standard lead time for 83161312 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Can Ship immediately
You may purchase all in-stock quantity of 206
Stock lot only:
206
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
6 Weeks
can ship
10/26/26
CUSTOMERS
ALSO BOUGHT