- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831612C6.EB
Crouzet Control
831612C6.EB
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Search Keywords: 831612C6EB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831612C6.EB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:(Glass/Polyamide)/Stainless Steel/Polyamide/Roller Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.35 mm
-
Operating Force:0.8 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is 831612C6.EB RoHS compliant?
Yes, 831612C6.EB is RoHS compliant.
What is the lead time for 831612C6.EB?
The standard lead time for 831612C6.EB is approximately 45 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
46
MOQ for out of Stock Qty:
46
45 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
1
$8.052
46
$7.320
50
$7.310
100
$7.290
188
$7.270
375
$4.490
563
$3.550
750 +
$3.480
Click for Quote
Log in
to unlock special pricing