- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831612C3.L
Available Replacements
RECOMMENDED REPLACEMENT
Crouzet Control
831612C3.L
Snap Action Switch - SPDT - 20A - 250VAC - Telescopic Plunger Actuator - Quick Connect 0.250" (6.3mm) - Panel Mount.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Snap Action Switch - SPDT - 20A - 250VAC - Telescopic Plunger Actuator - Quick Connect 0.250" (6.3mm) - Panel Mount.
Search Keywords: 831612C3L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831612C3.L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 831612C3.L discontinued?
Yes, 831612C3.L from Crouzet Control is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 831612C3.L?
The recommended replacement for 831612C3.L is 83163102 from Crouzet Control, available from OnlineComponents.com.
Is 831612C3.L RoHS compliant?
Yes, 831612C3.L is RoHS compliant.
What is the lead time for 831612C3.L?
The standard lead time for 831612C3.L is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.