- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831611C6.0
831611C6.0
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10.1A 250VAC 250VDC 372.85VA 3N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10.1A 250VAC 250VDC 372.85VA 3N Screw Mount
Search Keywords: 831611C60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831611C6.0
-
Alias/AKA:83161182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Button
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.35 mm
-
Operating Force:3 N
-
Termination Style:Quick Connect
-
Dimension:38.5 x 10.3 x 20.55 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Can Ship immediately
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
32
$4.10
50
$4.02
100
$3.97
250
$3.89
500
$2.79
750
$2.21
1,000 +
$2.16
Click for Quote
Log in
to unlock special pricing