- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831611C3.0
Crouzet Control
831611C3.0
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10.1A 250VAC 250VDC 372.85VA 3N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10.1A 250VAC 250VDC 372.85VA 3N Screw Mount
Search Keywords: 831611C30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831611C3.0
-
Alias/AKA:83161165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Button
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.35 mm
-
Operating Force:3 N
-
Termination Style:Quick Connect
-
Dimension:39.9 x 10.3 x 20.55 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is 831611C3.0 RoHS compliant?
Yes, 831611C3.0 is RoHS compliant.
What is the lead time for 831611C3.0?
The standard lead time for 831611C3.0 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,464
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$4.37
50
$3.55
100
$3.54
250
$3.29
500
$3.11
1,000
$3.10
3,000
$2.95
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing