- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83161165
Crouzet Control
83161165
Miniature Micro Switch, Premium
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Miniature Micro Switch, Premium
Search Keywords: 83161165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83161165
-
Alias/AKA:831611C3.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Polyamide/Button
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.35 mm
-
Operating Force:3 N
-
Termination Style:Quick Connect14023
-
Body Orientation:Straight13994
-
IP Rating:IP4014001
Product Guides
+
Frequently Asked Questions
Is 83161165 RoHS compliant?
Yes, 83161165 is RoHS compliant.
What is the lead time for 83161165?
The standard lead time for 83161165 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,464
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$4.37
50
$3.55
100
$3.54
250
$3.29
500
$3.11
1,000
$3.10
3,000
$2.95
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing