- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831607B3.E
831607B3.E
Crouzet Control
The 831607B3.E is a miniature positive break switch with a normally closed (NC) contact, a roller actuator, and 1/4-inch quick ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 831607B3.E is a miniature positive break switch with a normally closed (NC) contact, a roller actuator, and 1/4-inch quick-connect terminals.
Search Keywords: 831607B3E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831607B3.E
-
Alias/AKA:83160711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Polyamide/Stainless Steel/Roller Lever
-
Contact Rating @ Voltage:6 A
-
Maximum Movement Differential:N/A
-
Operating Force:4 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
188
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$25.10
50
$20.26
100
$19.43
188
$19.24
375
$19.05
563
$18.20
750 +
$17.84
Click for Quote
Log in
to unlock special pricing