- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83160703
83160703
Crouzet Control
Switch Snap Action N.C. SPST Button Quick Connect 6A 250VAC 250VDC 4N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Button Quick Connect 6A 250VAC 250VDC 4N Screw Mount
Search Keywords: 83160703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83160703
-
Alias/AKA:831607B3.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$17.02
50
$12.77
75
$11.91
100 +
$11.68
Click for Quote
Log in
to unlock special pricing