- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83160702
83160702
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Plunger Solder 6A 250VAC 250VDC 4N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Solder 6A 250VAC 250VDC 4N Screw Mount
Search Keywords: 83160702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83160702
-
Alias/AKA:831607C2.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$18.39
10
$16.15
25
$15.18
50
$14.78
75
$14.71
100 +
$14.18
Click for Quote
Log in
to unlock special pricing