- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83160301
83160301
Crouzet Control
Switch Snap Action SPDT 10A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPDT 10A 250V
Search Keywords: 83160301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83160301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$15.21
10
$13.39
25
$9.88
50 +
$9.47
Click for Quote
Log in
to unlock special pricing