- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83160006
Crouzet Control
83160006
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 16A 250VAC 250VDC 4N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83160006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Button
-
Contact Rating @ Voltage:16@250VAC 250VDC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:4 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A