- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831540C3.EL
Crouzet Control
831540C3.EL
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 5A 250VDC 1.2N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 5A 250VDC 1.2N Screw Mount
Search Keywords: 831540C3EL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831540C3.EL
-
Alias/AKA:83154023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500700
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Nylon/Steel/ Roller Lever
-
Contact Rating @ Voltage:5@250VDC A
-
Maximum Movement Differential:2.1 mm
-
Operating Force:1.2 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is 831540C3.EL RoHS compliant?
Yes, 831540C3.EL is RoHS compliant.
What is the lead time for 831540C3.EL?
The standard lead time for 831540C3.EL is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for out of Stock Qty:
35
23 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$101.66
10
$82.05
25
$78.68
35
$77.90
70
$77.13
105
$76.36
140 +
$75.61
Click for Quote
Log in
to unlock special pricing