- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83154001
83154001
Crouzet Control
SNSW 10A 1-4 NONE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNSW 10A 1-4 NONE
Search Keywords: 83154001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83154001
-
Alias/AKA:831540C3.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:5@250VDC A
-
Maximum Movement Differential:0.65 mm
-
Operating Force:3.92 N
-
Termination Style:Quick Connect14023
-
Body Orientation:Straight13994
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$56.91
5
$56.07
10
$55.79
13
$55.51
25
$55.23
38
$54.96
50 +
$54.68
Click for Quote
Log in
to unlock special pricing