- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831395CAB.5.R
Crouzet Control
831395CAB.5.R
Switch Snap Action SPDT 5A 125V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action SPDT 5A 125V
Search Keywords: 831395CAB5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831395CAB.5.R
-
Alias/AKA:83139507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 831395CAB.5.R RoHS compliant?
Yes, 831395CAB.5.R is RoHS compliant.
What is the lead time for 831395CAB.5.R?
The standard lead time for 831395CAB.5.R is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$122.26
5
$121.95
10
$121.65
25
$121.35
50
$64.24
75
$45.21
100 +
$44.30
Click for Quote
Log in
to unlock special pricing