- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831390CAB.5.R
Crouzet Control
831390CAB.5.R
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 5A 250VAC 250VDC 1.5N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 5A 250VAC 250VDC 1.5N Screw Mount
Search Keywords: 831390CAB5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831390CAB.5.R
-
Alias/AKA:83139008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Stainless Steel/ Roller Lever
-
Contact Rating @ Voltage:5@250VAC 250VDC A
-
Maximum Movement Differential:1.5 mm
-
Operating Force:1.5 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Frequently Asked Questions
Is 831390CAB.5.R RoHS compliant?
Yes, 831390CAB.5.R is RoHS compliant.
What is the lead time for 831390CAB.5.R?
The standard lead time for 831390CAB.5.R is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
25
$118.97
50
$62.98
75
$44.32
100 +
$43.43
Click for Quote
Log in
to unlock special pricing