- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831390CAB.5.E
831390CAB.5.E
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 5A 250VAC 250VDC 2.6N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 5A 250VAC 250VDC 2.6N Screw Mount
Search Keywords: 831390CAB5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831390CAB.5.E
-
Alias/AKA:83139025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Stainless Steel/Roller Lever
-
Contact Rating @ Voltage:5@250VAC 250VDC A
-
Maximum Movement Differential:0.7 mm
-
Operating Force:2.6 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Buy all 13 in-stock or the regular minimum order quantity of 25
Stock lot only:
13
Minimum Order Quantity:
25
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$50.501
25
$45.910
50
$34.974
75
$33.225
100 +
$31.564
Click for Quote
Log in
to unlock special pricing