- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83139025
83139025
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 5A 250VAC 250VDC 2.6N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 5A 250VAC 250VDC 2.6N Screw Mount
Search Keywords: 83139025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83139025
-
Alias/AKA:831390CAB.5.E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
3
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
3
$45.910
50
$34.974
75
$33.225
100 +
$31.564
Click for Quote
Log in
to unlock special pricing