- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83139003
Crouzet Control
83139003
The 83139003 is an oil-resistant, sealed, double-break miniature microswitch with a changeover function, 4-hole mounting, and ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 83139003 |
| Alias/AKA: | 831390CAB.5.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Screw Mount14013 |
| Pole Throw Configuration: | SPDT14016 |
| Switch Configuration: | N.O./N.C.14022 |
| Actuator Material/Style: | Pin Plunger |
| Contact Rating @ Voltage: | 6@250VAC A |
| Maximum Movement Differential: | 0.35 mm |
| Operating Force: | 3 N |
| Termination Style: | Wire Lead14023 |
| Body Orientation: | Straight13994 |
| IP Rating: | IP6714001 |