- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83134001
83134001
Crouzet Control
Switch Snap Action - N.O./N.C. - SPDT - PC Pins - 5A - 250VAC - 250VDC - 1.6N Thru-Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action - N.O./N.C. - SPDT - PC Pins - 5A - 250VAC - 250VDC - 1.6N Thru-Hole.
Search Keywords: 83134001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83134001
-
Alias/AKA:831340C2.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
840
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
210
$13.24
420
$11.48
630
$7.89
840 +
$7.73
Click for Quote
Log in
to unlock special pricing