- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83133301
83133301
Crouzet Control
Switch Snap Action DPDT 5A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action DPDT 5A 125V
Search Keywords: 83133301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83133301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
27
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
27
$35.040
54
$29.840
81
$23.623
108 +
$23.151
Click for Quote
Log in
to unlock special pricing