- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83123018
83123018
Crouzet Control
Microswitch - SPDT (Form C) - On-Mom - 5A 250VAC - Round (Pin Plunger) Actuator - Sealed - Rubber Housing - IP66 - 0.5m Cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microswitch - SPDT (Form C) - On-Mom - 5A 250VAC - Round (Pin Plunger) Actuator - Sealed - Rubber Housing - IP66 - 0.5m Cable Leads - Chassis Mount.
Search Keywords: 83123018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83123018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
On Order:
100
can ship 8/24/26
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$53.44
5
$52.83
10
$52.31
30
$52.18
50
$52.05
100
$51.92
250 +
$51.79
Click for Quote
Log in
to unlock special pricing