- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83112001
83112001
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button Screw 10A 250VAC 250VDC 4N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Button Screw 10A 250VAC 250VDC 4N Screw Mount
Search Keywords: 83112001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83112001
-
Alias/AKA:831120C1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
You may purchase all in-stock quantity of 25
Stock lot only:
25
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$102.916
5
$64.970
8
$64.170
15
$59.840
23
$58.050
30 +
$56.600
Click for Quote
Log in
to unlock special pricing