- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83111059
83111059
Crouzet Control
Microswitch - Special - Double Break - 250VAC - 5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microswitch - Special - Double Break - 250VAC - 5A
Search Keywords: 83111059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83111059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500700
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
7/30/26