- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831090C2.EL
831090C2.EL
Crouzet Control
Switch Snap Action SPDT 10A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPDT 10A 250V
Search Keywords: 831090C2EL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831090C2.EL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$94.00
5
$31.49
10
$29.07
25
$27.52
50
$26.34
100
$24.61
250 +
$23.98
Click for Quote
Log in
to unlock special pricing