Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
831060C3.ER by Crouzet Control
Image is representational - see mfr. specs
Crouzet Control

831060C3.ER

Crouzet Control

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 1.2N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 1.2N Screw Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    831060C3.ER
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MA
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Nylon/Steel/ Roller Lever
  • Contact Rating @ Voltage:
    10@250VAC A
  • Maximum Movement Differential:
    2.1 mm
  • Operating Force:
    1.2 N
  • Termination Style:
    Quick Connect
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€92.321
5
€27.633
10
€25.501
25
€24.159
50
€23.140
100
€21.601
250 +
€21.050
Click for Quote
Log in to unlock special pricing