- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831060C1.TL
Crouzet Control
831060C1.TL
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 10A 250VAC 250VDC 4N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831060C1.TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:10@250VAC 250VDC A
-
Operating Force:4 N
-
Termination Style:Screw
-
Body Orientation:Straight