- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83106022
Crouzet Control
83106022
Microswitches Double Break Switching
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83106022
-
Alias/AKA:831060C3.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Polyamide/Button
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:4 N
-
Termination Style:Quick Connect14023
-
Body Orientation:Straight13994
-
IP Rating:N/A