- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Stepper Motors ›
- 82940002
82940002
Crouzet Control
Stepper Motor - 48 Steps/Revolution (7.5°) - 2 Phase - 26.7Ohm - 250 Wire Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stepper Motor - 48 Steps/Revolution (7.5°) - 2 Phase - 26.7Ohm - 250 Wire Length.
Search Keywords: 82940002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82940002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$90.19
5
$89.30
12
$88.21
36
$87.99
60
$87.77
108
$86.94
252 +
$83.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT