Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

82869014

Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 13r/min 2N.m 1Shaft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 13r/min 2N.m 1Shaft
Search Keywords: 82869014
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 82869014
Unit of Measure: Per Each
RoHS: No
HTS: 8501104060
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Dimension: 54.2 x 107.3 x 65.7 mm
Gearbox Ratio: 320
Feedback: Encoder(Optional)
Family: 82 869 0
DC Motor Voltage: 24 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 82869014 RoHS compliant?
No, 82869014 is not RoHS compliant.
What is the lead time for 82869014?
The standard lead time for 82869014 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Ships today, if you order in
MOQ for out of Stock Qty:
23
7 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$68.81
5
$68.13
10
$67.63
23
$67.30
45
$67.13
68
$66.96
90 +
$66.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!