- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82869013
Crouzet Control
82869013
Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 27r/min 2N.m 1Shaft
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 27r/min 2N.m 1Shaft
Search Keywords: 82869013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82869013
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8501104060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Electrical Time Constant:N/A
-
Gearbox Ratio:160
-
Integral Brake:N/A
-
DC Motor Voltage:24 V
-
Gearing:N/A
-
Family:82 869 0
-
Efficiency:N/A
-
Feedback:N/A
-
Integral Clutch:N/A
-
Dimension:54.2 x 107.3 x 65.7 mm
Product Guides
+
Frequently Asked Questions
Is 82869013 RoHS compliant?
No, 82869013 is not RoHS compliant.
What is the lead time for 82869013?
The standard lead time for 82869013 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
MOQ for out of Stock Qty:
23
7 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$125.01
5
$122.96
10
$122.36
23
$122.06
45
$121.75
68
$121.45
90 +
$121.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT