- Home ›
- All Products›
- 82869011
82869011
Crouzet Control
The 82869011 is a 24V DC gearmotor with a 40:1 ratio, providing an output speed of 108 rpm and a continuous torque of 2 Nm.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The 82869011 is a 24V DC gearmotor with a 40:1 ratio, providing an output speed of 108 rpm and a continuous torque of 2 Nm.
Search Keywords: 82869011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82869011
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8501104060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$165.84
5
$163.13
10
$162.33
20
$161.93
30
$161.52
50 +
$161.12
Click for Quote
Log in
to unlock special pricing