- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82869007
82869007
Crouzet Control
Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 27r/min 2N.m 1Shaft
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 27r/min 2N.m 1Shaft
Search Keywords: 82869007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82869007
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8501104060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Integral Clutch:N/A
-
Integral Brake:N/A
-
Gearing:N/A
-
Dimension:54.2 x 107.3 x 65.7 mm
-
Gearbox Ratio:160
-
Family:82 869 0
-
Electrical Time Constant:N/A
-
Efficiency:N/A
-
DC Motor Voltage:24 V
-
Feedback:Encoder(Optional)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$146.10
5
$131.49
8
$115.05
10 +
$112.75
Click for Quote
Log in
to unlock special pricing