- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82867012
Crouzet Control
82867012
Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 8.6r/min 5N.m 1Shaft
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 8.6r/min 5N.m 1Shaft
Search Keywords: 82867012
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 82867012 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8501104060 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6 |
| DC Motor Voltage: | 24 V |
| Feedback: | Encoder(Optional) |
| Gearbox Ratio: | 500 |
| Dimension: | 65 x 99.5 x 65 mm |
| Family: | 828670 |
Product Guides
+
Frequently Asked Questions
Is 82867012 RoHS compliant?
No, 82867012 is not RoHS compliant.
What is the lead time for 82867012?
The standard lead time for 82867012 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
7 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
23
$376.76
45
$203.26
68
$138.76
90 +
$135.98
Click for Quote
Log in
to unlock special pricing