- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82862203
Crouzet Control
82862203
Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 1.5r/min 0.5N.m 1Shaft
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 1.5r/min 0.5N.m 1Shaft
Search Keywords: 82862203
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 82862203 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8501104060 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| DC Motor Voltage: | 12 V |
| Feedback: | Encoder(Optional) |
| Family: | 82 862 2 |
| Gearbox Ratio: | 2910 |
Product Guides
+
Frequently Asked Questions
Is 82862203 RoHS compliant?
No, 82862203 is not RoHS compliant.
What is the lead time for 82862203?
The standard lead time for 82862203 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
15 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
9
$163.19
18
$100.43
27
$79.50
35 +
$77.91
Click for Quote
Log in
to unlock special pricing