- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82861020
82861020
Crouzet Control
The 82861020 is a 24V DC gearmotor that provides a continuous torque of 0.5 Nm and a maximum output power of 3.9 W.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The 82861020 is a 24V DC gearmotor that provides a continuous torque of 0.5 Nm and a maximum output power of 3.9 W.
Search Keywords: 82861020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82861020
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8501104060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
DC Motor Voltage:24 V
-
Integral Brake:N/A
-
Gearbox Ratio:200
-
Efficiency:N/A
-
Feedback:N/A
-
Electrical Time Constant:N/A
-
Family:82 861 020
-
Gearing:N/A
-
Dimension:N/A
-
Integral Clutch:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$123.69
4
$122.35
8
$121.74
12
$121.13
15 +
$120.53
Click for Quote
Log in
to unlock special pricing