- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82861017
Crouzet Control
82861017
Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 143r/min 0.5N.m 2Shaft
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 143r/min 0.5N.m 2Shaft
Search Keywords: 82861017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82861017
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8501104060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
DC Motor Voltage:24 V
-
Gearbox Ratio:30
-
Feedback:N/A
-
Gearing:N/A
-
Integral Brake:N/A
-
Integral Clutch:N/A
-
Electrical Time Constant:N/A
-
Efficiency:N/A
-
Family:82 861 0
Product Guides
+
Frequently Asked Questions
Is 82861017 RoHS compliant?
No, 82861017 is not RoHS compliant.
What is the lead time for 82861017?
The standard lead time for 82861017 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
4
$120.58
8
$90.44
12
$84.41
15 +
$82.72
Click for Quote
Log in
to unlock special pricing