- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82861014
Crouzet Control
82861014
Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 3.6r/min 0.5N.m 1Shaft
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82861014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:N/A
-
Family:82 861 014
-
DC Motor Voltage:12 V
-
Feedback:N/A
-
Gearing:N/A
-
Gearbox Ratio:1200
-
Integral Clutch:N/A
-
Efficiency:N/A
-
Electrical Time Constant:N/A
-
Integral Brake:N/A