- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82861012
Crouzet Control
82861012
Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 11r/min 0.5N.m 1Shaft
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 82861012 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8501109990 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
| DC Motor Voltage: | 12 V |
| Gearbox Ratio: | 375 |
| Family: | 82 861 012 |