- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82861011
Crouzet Control
82861011
Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 22r/min 0.5N.m 1Shaft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 22r/min 0.5N.m 1Shaft
Search Keywords: 82861011
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 82861011 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8501104060 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
| Gearbox Ratio: | 200 |
| Family: | 82 861 011 |
| DC Motor Voltage: | 12 V |
Product Guides
+
Frequently Asked Questions
Is 82861011 RoHS compliant?
Yes, 82861011 is RoHS compliant.
What is the lead time for 82861011?
The standard lead time for 82861011 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
4
$120.58
8
$90.44
12
$84.41
15 +
$82.72
Click for Quote
Log in
to unlock special pricing