- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82861010
Crouzet Control
82861010
Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 54r/min 0.5N.m 1Shaft
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 54r/min 0.5N.m 1Shaft
Search Keywords: 82861010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82861010
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8501104060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Family:82 861 010
-
Integral Clutch:N/A
-
Electrical Time Constant:N/A
-
Gearbox Ratio:80
-
Integral Brake:N/A
-
Gearing:N/A
-
Dimension:N/A
-
DC Motor Voltage:12 V
-
Efficiency:N/A
-
Feedback:N/A
Product Guides
+
Frequently Asked Questions
Is 82861010 RoHS compliant?
No, 82861010 is not RoHS compliant.
What is the lead time for 82861010?
The standard lead time for 82861010 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
MOQ for out of Stock Qty:
4
15 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$120.88
4
$120.58
8
$90.44
12
$84.41
15 +
$82.72
Click for Quote
Log in
to unlock special pricing