Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

82860004

Brushed DC Motors Gear Motor Cylindrical Body 24V 0.26A 3.9W 3700r/min 7.7mN.m 1.3ms 1Shaft 19g.cm² 50%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Brushed DC Motors Gear Motor Cylindrical Body 24V 0.26A 3.9W 3700r/min 7.7mN.m 1.3ms 1Shaft 19g.cm² 50%
Search Keywords: 82860004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 82860004
Unit of Measure: Per Each
RoHS: No
HTS: 8501104060
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Family: 82 860 0
Dimension: 32.2 x 56.6 x 32.2 mm
DC Motor Voltage: 24 V
Efficiency: 50 %
Electrical Time Constant: 1.3 ms
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 82860004 RoHS compliant?
No, 82860004 is not RoHS compliant.
What is the lead time for 82860004?
The standard lead time for 82860004 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Can Ship immediately
MOQ for out of Stock Qty:
9
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$79.31
5
$78.15
9
$77.76
18
$77.37
27
$76.98
35 +
$76.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!